1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R102J

DigiKey Part Number
2019-CF1/4CT52R102JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R102JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R102J
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-1KYAGEO342.2561.0KQBK-NDkr.0.63000Similar
CFR-25JR-52-1KYAGEO93.42013-CFR-25JR-52-1KCT-NDkr.0.63000Similar
In-Stock: 93.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55200kr.5.52
25kr.0.46160kr.11.54
50kr.0.40580kr.20.29
100kr.0.35880kr.35.88
250kr.0.30660kr.76.65
500kr.0.27376kr.136.88
1.000kr.0.24599kr.245.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19636kr.981.80
10.000kr.0.18013kr.1,801.30
15.000kr.0.17178kr.2,576.70
25.000kr.0.16234kr.4,058.50
35.000kr.0.15672kr.5,485.20
50.000kr.0.15122kr.7,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250