
CF1/4C102J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C102J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C102J |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.31510 | kr.31.51 |
| 250 | kr.0.26880 | kr.67.20 |
| 500 | kr.0.23990 | kr.119.95 |
| 1.000 | kr.0.21524 | kr.215.24 |
| 5.000 | kr.0.17143 | kr.857.15 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

