
CF1/2C4R7J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C4R7J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C4R7J |
Description | RES 4.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.46160 | kr.11.54 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.35880 | kr.35.88 |
| 250 | kr.0.30660 | kr.76.65 |
| 500 | kr.0.27376 | kr.136.88 |
| 1.000 | kr.0.24599 | kr.245.99 |
| 5.000 | kr.0.19636 | kr.981.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

