RN73H2BTTD5600F100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.08530
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10625
Datasheet

Upgrade


YAGEO
In Stock: 1.119
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23250
Datasheet
560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD5600F100

DigiKey Part Number
2019-RN73H2BTTD5600F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD5600F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD5600F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD5600F100
Description
RES 560 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD5600F100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCP1206FTD560RStackpole Electronics Inc0RNCP1206FTD560R-NDkr.0.08530Upgrade
RT1206FRD07560RLYAGEO0RT1206FRD07560RL-NDkr.0.10625Upgrade
RT1206FRE07560RLYAGEO1.11913-RT1206FRE07560RLCT-NDkr.0.63000Upgrade
TNPW1206560RFEEAVishay Dale0TNPW1206560RFEEA-NDkr.1.23250Upgrade
TNPW1206560RFHEAVishay Dale0TNPW1206560RFHEA-NDkr.1.23250Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.83126kr.4,156.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.83126
Unit Price with VAT:kr.1.03908