576 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTER576F

DigiKey Part Number
2019-SR732BTTER576FTR-ND - Tape & Reel (TR)
2019-SR732BTTER576FCT-ND - Cut Tape (CT)
2019-SR732BTTER576FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTER576F
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
576 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.49000kr.14.90
25kr.1.26040kr.31.51
50kr.1.11580kr.55.79
100kr.0.99350kr.99.35
250kr.0.85896kr.214.74
500kr.0.77488kr.387.44
1.000kr.0.70330kr.703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59076kr.2,363.04
8.000kr.0.54684kr.4,374.72
12.000kr.0.52428kr.6,291.36
20.000kr.0.49876kr.9,975.20
28.000kr.0.48356kr.13,539.68
40.000kr.0.46870kr.18,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750