VFG-30747-000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Knowles
In Stock: 0
Unit Price: kr.0.00000
VFG-30747-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFG-30747-000

DigiKey Part Number
VFG-30747-000-ND
Manufacturer
Manufacturer Product Number
VFG-30747-000
Description
MIC COND ANLG -55DB 0.118"DIA
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser (-55dB ±3dB @ 74dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
-
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-55dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Current - Supply
50 µA
Port Location
Side
Ratings
Waterproof
Termination
Wire Leads
Size / Dimension
0.118" Dia (3.00mm)
Height (Max)
0.146" (3.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes