

SR-31843-000 | |
---|---|
DigiKey Part Number | 423-SR-31843-000-ND |
Manufacturer | |
Manufacturer Product Number | SR-31843-000 |
Description | SPEAKER 46OHM TOP PORT 105DB |
Customer Reference | |
Detailed Description | 46 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 8.9 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SR-31843-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 8.9 kHz | |
Frequency - Self Resonant | - | |
Impedance | 46 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |