
SPW0878LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPW0878LR5H-1TR-ND - Tape & Reel (TR) 6017-SPW0878LR5H-1CT-ND - Cut Tape (CT) 6017-SPW0878LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW0878LR5H-1 |
Description | MIC MEMS ANLG ELLEN OMNI -44DB |
Customer Reference | |
Detailed Description | 15 Hz ~ 24 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-44dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW0878LR5H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 15 Hz ~ 24 kHz | |
Sensitivity | -44dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Impedance | 380 Ohms | |
Voltage Range | 1.6 V ~ 3.6 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.042" (1.06mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 10 | kr.8.26900 | kr.82.69 |
| 25 | kr.7.44080 | kr.186.02 |
| 50 | kr.6.88140 | kr.344.07 |
| 100 | kr.6.37340 | kr.637.34 |
| 250 | kr.5.77052 | kr.1,442.63 |
| 500 | kr.5.36094 | kr.2,680.47 |
| 1.000 | kr.4.98672 | kr.4,986.72 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |



