100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV1840LR5H-B

DigiKey Part Number
6017-SPV1840LR5H-BTR-ND - Tape & Reel (TR)
6017-SPV1840LR5H-BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPV1840LR5H-B
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
62.5dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
60 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451.186
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.36000kr.8.36
10kr.6.30100kr.63.01
25kr.5.66360kr.141.59
50kr.5.23400kr.261.70
100kr.4.84370kr.484.37
250kr.4.38192kr.1,095.48
500kr.4.06838kr.2,034.19
1.000kr.3.78219kr.3,782.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.900kr.3.15577kr.18,619.04
11.800kr.3.13463kr.36,988.63
Manufacturers Standard Package
Unit Price without VAT:kr.8.36000
Unit Price with VAT:kr.10.45000