


SPH1668LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH1668LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH1668LM4H-1CT-ND - Cut Tape (CT) 6017-SPH1668LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH1668LM4H-1 |
Description | MIC MEMS DIGITAL PDM OMNI -29DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-29dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH1668LM4H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -29dB ±1dB @ 94dB SPL | |
S/N Ratio | 65.5dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 700 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.8.71300 | kr.87.13 |
| 25 | kr.7.92960 | kr.198.24 |
| 50 | kr.7.38800 | kr.369.40 |
| 100 | kr.6.89040 | kr.689.04 |
| 250 | kr.6.29624 | kr.1,574.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.900 | kr.5.14400 | kr.30,349.60 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |



