100 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH0641LU4H-1

DigiKey Part Number
SPH0641LU4HCT-ND - Cut Tape (CT)
SPH0641LU4HDKR-ND - Digi-Reel®
SPH0641LU4HTR-ND
Manufacturer
Manufacturer Product Number
SPH0641LU4H-1
Description
SPH0641LU4H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH0641LU4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Cut Tape (CT)
Digi-Reel®
-
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 80 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
64.3dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
1 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.70000kr.20.70
10kr.16.28100kr.162.81
25kr.14.83000kr.370.75
50kr.13.83100kr.691.55
100kr.12.90950kr.1,290.95
250kr.12.66144kr.3,165.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
SPH0641LU4HTR-ND
QuantityUnit PriceExt Price
5.900kr.10.34426kr.61,031.13
Manufacturers Standard Package
Unit Price without VAT:kr.20.70000
Unit Price with VAT:kr.25.87500