
KAS-700-0152 | |
|---|---|
DigiKey Part Number | 6017-KAS-700-0152-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0152 |
Description | EVAL BOARD FOR SPG08P4HM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPG08P4HM4H-1 SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPG08P4HM4H-1 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.73000 | kr.195.73 |
| 10 | kr.195.27300 | kr.1,952.73 |
| Unit Price without VAT: | kr.195.73000 |
|---|---|
| Unit Price with VAT: | kr.244.66250 |



