
FB-EI-30426-000 | |
|---|---|
DigiKey Part Number | FB-EI-30426-000-ND |
Manufacturer | |
Manufacturer Product Number | FB-EI-30426-000 |
Description | MIC BOOM ANLG NC -93.5DB 0.709"D |
Customer Reference | |
Detailed Description | 300 Hz ~ 4.7 kHz Analog Microphone Boom Noise Cancelling (-93.5dB ±5.5dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4.7 kHz | |
Sensitivity | -93.5dB ±5.5dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 60 Ohms | |
Port Location | Bottom, Top | |
Termination | Wire Leads | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height (Max) | 0.300" (7.62mm) | |
Shape | Circular |



