
EA-21842-G31 | |
|---|---|
DigiKey Part Number | 423-EA-21842-G31-ND |
Manufacturer | |
Manufacturer Product Number | EA-21842-G31 |
Description | MIC COND ANALOG OMNI -59DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-59dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -59dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.5 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | - | |
Termination | Solder Pads | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.089" (2.26mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.73000 | kr.160.73 |
| 10 | kr.127.43300 | kr.1,274.33 |
| 25 | kr.116.48720 | kr.2,912.18 |
| 50 | kr.108.94060 | kr.5,447.03 |
| 100 | kr.102.39380 | kr.10,239.38 |
| Unit Price without VAT: | kr.160.73000 |
|---|---|
| Unit Price with VAT: | kr.200.91250 |


