
BL-21994-000 | |
|---|---|
DigiKey Part Number | 423-1002-ND |
Manufacturer | |
Manufacturer Product Number | BL-21994-000 |
Description | MICROPHONE PIEZO ANALOG OMNI |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone Piezo Omnidirectional (-69dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BL-21994-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Piezo | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -69dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4 kOhms | |
Voltage - Rated | 3 V | |
Current - Supply | 160 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height (Max) | 1.008" (25.60mm) | |
Shape | Circular |

