Image for 0402RN101J500PRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402RN101J500PRT

DigiKey Part Number
423-0402RN101J500PRTTR-ND - Tape & Reel (TR)
423-0402RN101J500PRTCT-ND - Cut Tape (CT)
423-0402RN101J500PRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402RN101J500PRT
Description
CAP CER 100PF 50V C0G NP0 0504
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0504 (1210 Metric)
Size / Dimension
0.050" L x 0.040" W (1.27mm x 1.02mm)
Height - Seated (Max)
-
Thickness (Max)
0.044" (1.12mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.1.98700kr.19.87
50kr.1.48800kr.74.40
100kr.1.33550kr.133.55
500kr.1.07780kr.538.90
1.000kr.0.99826kr.998.26
2.500kr.0.91427kr.2,285.68
5.000kr.0.86368kr.4,318.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.82203kr.8,220.30
20.000kr.0.78774kr.15,754.80
30.000kr.0.77056kr.23,116.80
50.000kr.0.75152kr.37,576.00
70.000kr.0.74038kr.51,826.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000