
NMTM120C | |
|---|---|
DigiKey Part Number | 1674-NMTM120C-ND |
Manufacturer | |
Manufacturer Product Number | NMTM120C |
Description | VARI CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 120pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 120pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 600 @ 100MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.760" (44.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,049.17000 | kr.2,049.17 |
| 10 | kr.1,853.11700 | kr.18,531.17 |
| Unit Price without VAT: | kr.2,049.17000 |
|---|---|
| Unit Price with VAT: | kr.2,561.46250 |



