
NMAT25HVE | |
|---|---|
DigiKey Part Number | 1674-NMAT25HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMAT25HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 750 V Side Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 23pF | |
Adjustment Type | Side | |
Voltage - Rated | 750 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,308.69800 | kr.6,543.49 |
| Unit Price without VAT: | kr.1,308.69800 |
|---|---|
| Unit Price with VAT: | kr.1,635.87250 |

