
NMAJ40HVFS | |
|---|---|
DigiKey Part Number | 1674-NMAJ40HVFS-ND |
Manufacturer | |
Manufacturer Product Number | NMAJ40HVFS |
Description | NON-MAGNETIC VARCAP 40 PF, 2000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 40pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 40pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,277.64000 | kr.1,277.64 |
| 10 | kr.1,136.88800 | kr.11,368.88 |
| 50 | kr.1,080.48040 | kr.54,024.02 |
| Unit Price without VAT: | kr.1,277.64000 |
|---|---|
| Unit Price with VAT: | kr.1,597.05000 |

