Image for NMAJ40HVENL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAJ40HVENL

DigiKey Part Number
1674-NMAJ40HVENL-ND
Manufacturer
Manufacturer Product Number
NMAJ40HVENL
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 ~ 40pF Trimmer Capacitor 1000 V Side Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1.5 ~ 40pF
Adjustment Type
Side
Voltage - Rated
1000 V
Dielectric Material
-
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.530" (13.46mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,365.39800kr.6,826.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,365.39800
Unit Price with VAT:kr.1,706.74750