
NMA4P3HV | |
|---|---|
DigiKey Part Number | 1674-NMA4P3HV-ND |
Manufacturer | |
Manufacturer Product Number | NMA4P3HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 3pF Trimmer Capacitor 500 V Side Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.45 ~ 3pF | |
Adjustment Type | Side | |
Voltage - Rated | 500 V | |
Dielectric Material | - | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.726.93800 | kr.3,634.69 |
| Unit Price without VAT: | kr.726.93800 |
|---|---|
| Unit Price with VAT: | kr.908.67250 |

