8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ500

DigiKey Part Number
1674-1007-2-ND - Tape & Reel (TR)
1674-1007-1-ND - Cut Tape (CT)
1674-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ500
Description
CAP TRIMMER 8-50PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 50pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.057" (1.45mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.50000kr.33.50
10kr.24.22200kr.242.22
50kr.20.52200kr.1,026.10
100kr.19.37740kr.1,937.74
500kr.17.43906kr.8,719.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.83863kr.16,838.63
2.000kr.16.34410kr.32,688.20
3.000kr.16.09628kr.48,288.84
Manufacturers Standard Package
Unit Price without VAT:kr.33.50000
Unit Price with VAT:kr.41.87500