



CL1008-2823JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2823JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2823JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2823JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2823JQL1T-1 |
Description | FIXED IND 82NH 500MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 nH Ceramic Inductor 500 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Current Rating (Amps) | ||
Q @ Freq | 60 @ 350MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.53700 | kr.35.37 |
| 100 | kr.2.90830 | kr.290.83 |
| 1.000 | kr.2.39215 | kr.2,392.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25574 | kr.4,511.48 |
| 4.000 | kr.2.12727 | kr.8,509.08 |
| 6.000 | kr.2.05562 | kr.12,333.72 |
| 10.000 | kr.1.96886 | kr.19,688.60 |
| 14.000 | kr.1.92900 | kr.27,006.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


