#4-40 Hex Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-501

DigiKey Part Number
1674-48-501-ND
Manufacturer
Manufacturer Product Number
48-501
Description
4-40 HEX MACH. SCREW NUT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bag
Part Status
Active
Type
Hex
Thread Size
#4-40
Thickness
-
Width
-
Material
-
Plating
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.31.54000kr.31.54
5kr.26.98600kr.134.93
10kr.25.36800kr.253.68
25kr.23.49360kr.587.34
50kr.22.24740kr.1,112.37
100kr.21.13340kr.2,113.34
300kr.19.60197kr.5,880.59
500kr.18.97602kr.9,488.01
1.000kr.18.20319kr.18,203.19
Manufacturers Standard Package
Unit Price without VAT:kr.31.54000
Unit Price with VAT:kr.39.42500