
48-342 | |
|---|---|
DigiKey Part Number | 1674-48-342-ND |
Manufacturer | |
Manufacturer Product Number | 48-342 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) | |
Head Height | 0.118" (3.00mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 5 | kr.12.51400 | kr.62.57 |
| 10 | kr.11.72000 | kr.117.20 |
| 25 | kr.10.79720 | kr.269.93 |
| 50 | kr.10.18580 | kr.509.29 |
| 100 | kr.9.63820 | kr.963.82 |
| 300 | kr.8.88680 | kr.2,666.04 |
| 500 | kr.8.57992 | kr.4,289.96 |
| 1.000 | kr.8.20137 | kr.8,201.37 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |


