


SBSPP1000103MXT | |
|---|---|
DigiKey Part Number | 1608-1208-2-ND - Tape & Reel (TR) 1608-1208-1-ND - Cut Tape (CT) 1608-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000103MXT |
Description | FILTER LC(PI) 10000PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBSPP1000103MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 10000pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.20.37700 | kr.203.77 |
| 50 | kr.17.13960 | kr.856.98 |
| 100 | kr.16.13910 | kr.1,613.91 |
| 500 | kr.14.44594 | kr.7,222.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.65869 | kr.20,488.03 |
| 3.000 | kr.13.27300 | kr.39,819.00 |
| 4.500 | kr.13.07980 | kr.58,859.10 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |











