LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 1 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 1 A 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP0500473MXT

DigiKey Part Number
1608-1204-2-ND - Tape & Reel (TR)
1608-1204-1-ND - Cut Tape (CT)
1608-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0500473MXT
Description
FILTER LC(PI) 0.047UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSPP0500473MXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 0.047µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.20.37700kr.203.77
50kr.17.13960kr.856.98
100kr.16.13910kr.1,613.91
500kr.14.44594kr.7,222.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.65869kr.20,488.03
3.000kr.13.27300kr.39,819.00
4.500kr.13.07980kr.58,859.10
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250