
AG048FLS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG048FLS4FRATCBTR-ND - Tape & Reel (TR) 846-AG048FLS4FRATCBCT-ND - Cut Tape (CT) 846-AG048FLS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG048FLS4FRATCB |
Description | NCH 60V 36A, HPLF5060T5LSAH, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Tc) 34W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.8.09600 | kr.80.96 |
| 100 | kr.5.46430 | kr.546.43 |
| 500 | kr.4.33792 | kr.2,168.96 |
| 1.000 | kr.4.06368 | kr.4,063.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51575 | kr.10,547.25 |
| 6.000 | kr.3.32000 | kr.19,920.00 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |



