
3640Y1K50334KXRWS3 | |
|---|---|
DigiKey Part Number | 1608-3640Y1K50334KXRWS3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y1K50334KXRWS3 |
Description | CAP CER 0.33UF 1.5KV X7R 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640Y1K50334KXRWS3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.362" L x 0.417" W (9.20mm x 10.60mm) |
Tolerance ±10% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.179.13734 | kr.89,568.67 |
| Unit Price without VAT: | kr.179.13734 |
|---|---|
| Unit Price with VAT: | kr.223.92168 |

