
| 2225Y5000824KXT | |
|---|---|
| DigiKey Part Number | 1608-1483-2-ND - Tape & Reel (TR) 1608-1483-1-ND - Cut Tape (CT) 1608-1483-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2225Y5000824KXT | 
| Description | CAP CER 0.82UF 500V X7R 2225 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.82 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2225Y5000824KXT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.098" (2.50mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.37.82000 | kr.37.82 | 
| 10 | kr.24.05800 | kr.240.58 | 
| 50 | kr.23.41640 | kr.1,170.82 | 
| 100 | kr.22.41280 | kr.2,241.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.20.29504 | kr.10,147.52 | 
| 1.000 | kr.18.73120 | kr.18,731.20 | 
| 1.500 | kr.18.57472 | kr.27,862.08 | 
| 2.500 | kr.18.41068 | kr.46,026.70 | 
| Unit Price without VAT: | kr.37.82000 | 
|---|---|
| Unit Price with VAT: | kr.47.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark