
2225Y5000824KXT | |
---|---|
DigiKey Part Number | 1608-1483-2-ND - Tape & Reel (TR) 1608-1483-1-ND - Cut Tape (CT) 1608-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y5000824KXT |
Description | CAP CER 0.82UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000824KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.82000 | kr.37.82 |
10 | kr.24.05800 | kr.240.58 |
50 | kr.23.41640 | kr.1,170.82 |
100 | kr.22.41280 | kr.2,241.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.20.29504 | kr.10,147.52 |
1.000 | kr.18.73120 | kr.18,731.20 |
1.500 | kr.18.57472 | kr.27,862.08 |
2.500 | kr.18.41068 | kr.46,026.70 |
Unit Price without VAT: | kr.37.82000 |
---|---|
Unit Price with VAT: | kr.47.27500 |