2225Y1000472JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.60.30330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.22466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.60.30330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.22466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.22628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.60.30330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.22466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.22628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.60.30330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.22466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.22628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.60.30330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.22466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.22628
Datasheet
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000472JCT

DigiKey Part Number
2225Y1000472JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000472JCT
Description
CAP CER 4700PF 100V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000472JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000472FCTKnowles Syfer02225Y1000472FCT-NDkr.60.30330Upgrade
2225Y1000472GCTKnowles Syfer02225Y1000472GCT-NDkr.28.22466Upgrade
2225Y2000472FCTKnowles Syfer02225Y2000472FCT-NDkr.60.30330Upgrade
2225Y2000472GCTKnowles Syfer02225Y2000472GCT-NDkr.28.22466Upgrade
2225Y2000472JCTKnowles Syfer02225Y2000472JCT-NDkr.17.22628Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.22628kr.8,613.14
Manufacturers Standard Package
Unit Price without VAT:kr.17.22628
Unit Price with VAT:kr.21.53285