Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y1000394JXT | |
|---|---|
DigiKey Part Number | 2225Y1000394JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1000394JXT |
Description | CAP CER 0.39UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1000394JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2000394JXT | Knowles Syfer | 0 | 2225Y2000394JXT-ND | kr.23.31890 | Upgrade |
| 2225Y2500394JXT | Knowles Syfer | 0 | 2225Y2500394JXT-ND | kr.23.31890 | Upgrade |
| 2225Y5000394JXT | Knowles Syfer | 0 | 2225Y5000394JXT-ND | kr.23.31890 | Upgrade |
| 2225Y6300394JXT | Knowles Syfer | 0 | 2225Y6300394JXT-ND | kr.23.31890 | Upgrade |
| 2225Y1000394JDT | Knowles Syfer | 0 | 2225Y1000394JDT-ND | kr.47.00134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.31890 | kr.11,659.45 |
| Unit Price without VAT: | kr.23.31890 |
|---|---|
| Unit Price with VAT: | kr.29.14863 |


