2225Y1000334JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.43.48112
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.43.48112
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.48.37026
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.10676
Datasheet
0.33 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000334JDT

DigiKey Part Number
2225Y1000334JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000334JDT
Description
CAP CER 0.33UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000334JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000334JDTKnowles Syfer02225Y2000334JDT-NDkr.43.48112Upgrade
2225Y2500334JDTKnowles Syfer02225Y2500334JDT-NDkr.43.48112Upgrade
2225Y5000334JDTKnowles Syfer02225Y5000334JDT-NDkr.48.37026Upgrade
2225Y1000334JXTKnowles Syfer02225Y1000334JXT-NDkr.23.10676Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.43.48112kr.21,740.56
Manufacturers Standard Package
Unit Price without VAT:kr.43.48112
Unit Price with VAT:kr.54.35140