Image for 2225Y0630472JAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630472JAT

DigiKey Part Number
1608-2225Y0630472JATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630472JAT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.99.25448kr.49,627.24
Manufacturers Standard Package
Unit Price without VAT:kr.99.25448
Unit Price with VAT:kr.124.06810