
| 2225J6300123JKT | |
|---|---|
| DigiKey Part Number | 1608-2225J6300123JKTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2225J6300123JKT | 
| Description | CAP CER AUTOMOTIVE | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2225J6300123JKT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.165" (4.20mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.19.72762 | kr.9,863.81 | 
| Unit Price without VAT: | kr.19.72762 | 
|---|---|
| Unit Price with VAT: | kr.24.65953 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark