2225J2500105JDT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.26.41042
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.106.45938
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.29.12786
Datasheet
1 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500105JDT

DigiKey Part Number
2225J2500105JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500105JDT
Description
CAP CER 1UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500105JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500105JXTKnowles Syfer02225J2500105JXT-NDkr.26.41042Parametric Equivalent
2225Y2500105JDTKnowles Syfer02225Y2500105JDT-NDkr.106.45938Parametric Equivalent
2225Y2500105JXTKnowles Syfer02225Y2500105JXT-NDkr.29.12786Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.106.50096kr.53,250.48
Manufacturers Standard Package
Unit Price without VAT:kr.106.50096
Unit Price with VAT:kr.133.12620