2225J2000474JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.33956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.33956
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.50.55060
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.50.51142
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.91588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.72812
Datasheet
0.47 µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000474JXT

DigiKey Part Number
2225J2000474JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000474JXT
Description
CAP CER 0.47UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000474JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500474JXTKnowles Syfer02225J2500474JXT-NDkr.21.33956Upgrade
2225J5000474JXTKnowles Syfer02225J5000474JXT-NDkr.21.33956Upgrade
2225J2000474JDTKnowles Syfer02225J2000474JDT-NDkr.50.55060Parametric Equivalent
2225Y2000474JDTKnowles Syfer02225Y2000474JDT-NDkr.50.51142Parametric Equivalent
2225Y2000474JXTKnowles Syfer02225Y2000474JXT-NDkr.23.91588Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.33956kr.10,669.78
Manufacturers Standard Package
Unit Price without VAT:kr.21.33956
Unit Price with VAT:kr.26.67445