Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2225J0630104JCT | |
|---|---|
DigiKey Part Number | 2225J0630104JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630104JCT |
Description | CAP CER 0.1UF 63V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630104JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0630104FCT | Knowles Syfer | 0 | 2225J0630104FCT-ND | kr.203.45770 | Upgrade |
| 2225J0630104GCT | Knowles Syfer | 0 | 2225J0630104GCT-ND | kr.93.94954 | Upgrade |
| 2225J0630104JFT | Knowles Syfer | 0 | 2225J0630104JFT-ND | kr.71.43366 | Parametric Equivalent |
| 2225Y0630104JCT | Knowles Syfer | 0 | 2225Y0630104JCT-ND | kr.63.75694 | Parametric Equivalent |
| 2225Y0630104JFT | Knowles Syfer | 0 | 2225Y0630104JFT-ND | kr.80.30118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.56.74046 | kr.28,370.23 |
| Unit Price without VAT: | kr.56.74046 |
|---|---|
| Unit Price with VAT: | kr.70.92558 |




