Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0500472JCT | |
|---|---|
DigiKey Part Number | 2225J0500472JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0500472JCT |
Description | CAP CER 4700PF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0500472JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0500472FCT | Knowles Syfer | 0 | 2225J0500472FCT-ND | kr.50.49328 | Upgrade |
| 2225J0500472GCT | Knowles Syfer | 0 | 2225J0500472GCT-ND | kr.23.68942 | Upgrade |
| 2225J0630472FCT | Knowles Syfer | 0 | 2225J0630472FCT-ND | kr.50.49328 | Upgrade |
| 2225J0630472GCT | Knowles Syfer | 0 | 2225J0630472GCT-ND | kr.23.68942 | Upgrade |
| 2225J0630472JCT | Knowles Syfer | 0 | 2225J0630472JCT-ND | kr.14.48564 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.48564 | kr.7,242.82 |
| Unit Price without VAT: | kr.14.48564 |
|---|---|
| Unit Price with VAT: | kr.18.10705 |



