470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K00471JQTAF9LM

DigiKey Part Number
1608-1594-2-ND - Tape & Reel (TR)
1608-1594-1-ND - Cut Tape (CT)
1608-1594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222523K00471JQTAF9LM
Description
CAP CER 470PF 3KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
222523K00471JQTAF9LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.38000kr.34.38
10kr.23.41400kr.234.14
50kr.21.25020kr.1,062.51
100kr.20.09050kr.2,009.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.12696kr.9,063.48
1.000kr.17.51878kr.17,518.78
1.500kr.17.21411kr.25,821.17
2.500kr.16.87624kr.42,190.60
3.500kr.16.67869kr.58,375.42
Manufacturers Standard Package
Unit Price without VAT:kr.34.38000
Unit Price with VAT:kr.42.97500