
222523K00271JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1591-2-ND - Tape & Reel (TR) 1608-1591-1-ND - Cut Tape (CT) 1608-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K00271JQTAF9LM |
Description | CAP CER 270PF 3KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K00271JQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.165" (4.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 10 | kr.27.99100 | kr.279.91 |
| 50 | kr.23.87780 | kr.1,193.89 |
| 100 | kr.22.60460 | kr.2,260.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.44992 | kr.10,224.96 |
| 1.000 | kr.19.78232 | kr.19,782.32 |
| 1.500 | kr.19.44795 | kr.29,171.92 |
| 2.500 | kr.19.07701 | kr.47,692.53 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |

