150 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K00151GQTAF9LM

DigiKey Part Number
1608-1588-2-ND - Tape & Reel (TR)
1608-1588-1-ND - Cut Tape (CT)
1608-1588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222523K00151GQTAF9LM
Description
CAP CER 150PF 3KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
222523K00151GQTAF9LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.05000kr.42.05
10kr.29.17300kr.291.73
50kr.26.58440kr.1,329.22
100kr.25.22140kr.2,522.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.91362kr.11,456.81
1.000kr.22.19858kr.22,198.58
1.500kr.21.84021kr.32,760.31
2.500kr.21.44305kr.53,607.62
Manufacturers Standard Package
Unit Price without VAT:kr.42.05000
Unit Price with VAT:kr.52.56250