


2220YA300563KSTS3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300563KSTS3XTR-ND - Tape & Reel (TR) 1608-2220YA300563KSTS3XCT-ND - Cut Tape (CT) 1608-2220YA300563KSTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300563KSTS3X |
Description | CAP CER 0.056UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA300563KSTS3X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.04000 | kr.60.04 |
| 10 | kr.45.29300 | kr.452.93 |
| 50 | kr.39.40560 | kr.1,970.28 |
| 100 | kr.37.58290 | kr.3,758.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.49696 | kr.17,248.48 |
| 1.000 | kr.33.54044 | kr.33,540.44 |
| 1.500 | kr.33.06128 | kr.49,591.92 |
| Unit Price without VAT: | kr.60.04000 |
|---|---|
| Unit Price with VAT: | kr.75.05000 |


