MFR Recommended



2220YA250472KSTU16 | |
|---|---|
DigiKey Part Number | 1608-1616-2-ND - Tape & Reel (TR) 1608-1616-1-ND - Cut Tape (CT) 1608-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KSTU16 |
Description | CASE SIZE 2220 - FLEXICAP - 250V |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472KSTU16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200, X1, X2, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA250472KSTUYX | Knowles Syfer | 518 | 1608-2220YA250472KSTUYXCT-ND | kr.32.59000 | MFR Recommended |


