
2220YA250222KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250222KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250222KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KJTSYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.18.13900 | kr.181.39 |
| 50 | kr.15.17800 | kr.758.90 |
| 100 | kr.14.26310 | kr.1,426.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.71372 | kr.6,356.86 |
| 1.000 | kr.12.23385 | kr.12,233.85 |
| 1.500 | kr.11.99346 | kr.17,990.19 |
| 2.500 | kr.11.72697 | kr.29,317.42 |
| 3.500 | kr.11.57115 | kr.40,499.03 |
| 5.000 | kr.11.42123 | kr.57,106.15 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |

