
| 2220YA250103KJTSYX | |
|---|---|
| DigiKey Part Number | 1608-2220YA250103KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250103KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250103KJTSYXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2220YA250103KJTSYX | 
| Description | CAP CER 10000PF 250VAC X7R 2220 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.126" (3.20mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.38.59000 | kr.38.59 | 
| 10 | kr.28.26900 | kr.282.69 | 
| 50 | kr.24.16380 | kr.1,208.19 | 
| 100 | kr.22.89410 | kr.2,289.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.20.74394 | kr.10,371.97 | 
| 1.000 | kr.19.38995 | kr.19,389.95 | 
| 1.500 | kr.18.87040 | kr.28,305.60 | 
| 2.500 | kr.18.34514 | kr.45,862.85 | 
| Unit Price without VAT: | kr.38.59000 | 
|---|---|
| Unit Price with VAT: | kr.48.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark