1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

2220YA250102KSTSYX

DigiKey Part Number
1608-2220YA250102KSTSYXTR-ND - Tape & Reel (TR)
1608-2220YA250102KSTSYXCT-ND - Cut Tape (CT)
1608-2220YA250102KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250102KSTSYX
Description
CAP CER 1000PF 250VAC X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Series
Ratings
AEC-Q200, X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.20.40200kr.204.02
50kr.17.16240kr.858.12
100kr.16.16070kr.1,616.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.46534kr.7,232.67
1.000kr.13.94039kr.13,940.39
1.500kr.13.67728kr.20,515.92
2.500kr.13.38574kr.33,464.35
3.500kr.13.21522kr.46,253.27
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250