2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 (5750 Metric) 4,2mm Tan

2220Y1K00474KETWS2

DigiKey Part Number
1608-2220Y1K00474KETWS2TR-ND - Tape & Reel (TR)
1608-2220Y1K00474KETWS2CT-ND - Cut Tape (CT)
1608-2220Y1K00474KETWS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y1K00474KETWS2
Description
CAP CER 0.47UF 1KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y1K00474KETWS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.104.26000kr.104.26
10kr.79.00200kr.790.02
50kr.73.37480kr.3,668.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.35552kr.32,677.76
1.000kr.63.89709kr.63,897.09
Manufacturers Standard Package
Unit Price without VAT:kr.104.26000
Unit Price with VAT:kr.130.32500