


2220Y1K00104KSTM01 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00104KSTM01TR-ND - Tape & Reel (TR) 1608-2220Y1K00104KSTM01CT-ND - Cut Tape (CT) 1608-2220Y1K00104KSTM01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00104KSTM01 |
Description | 2220 1000VDC 100NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.20.83300 | kr.208.33 |
| 50 | kr.17.54540 | kr.877.27 |
| 100 | kr.16.52710 | kr.1,652.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.80466 | kr.7,402.33 |
| 1.000 | kr.14.27109 | kr.14,271.09 |
| 1.500 | kr.14.00383 | kr.21,005.75 |
| 2.500 | kr.13.70744 | kr.34,268.60 |
| 3.500 | kr.13.53411 | kr.47,369.39 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |



